The LTC4212IMS#TR is a single-channel linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a 3mm deep MSOP package with a 3mm length. The device is not RoHS compliant and contains lead. The LTC4212IMS#TR is suitable for use in applications where a stable voltage supply is required.
Analog Devices LTC4212IMS#TR technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.