
The LTC4214-2CMS#PBF is a hot swap controller from Analog Devices. It operates within a temperature range of 0°C to 70°C and is packaged in a lead-free MSOP package. The device has a maximum input voltage of 16V and a maximum output voltage of 17V. It is RoHS compliant and suitable for use in applications where hot swapping is required.
Sign in to ask questions about the Analog Devices LTC4214-2CMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4214-2CMS#PBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 16V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | -200mA |
| Max Output Voltage | -5.2V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Number of Outputs | 1 |
| Output Voltage | 17V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4214-2CMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
