
The LTC4214-2IMS is a single output linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in an MSOP package with a depth of 3mm and a length of 3mm. The device is not RoHS compliant and contains lead. It is suitable for use in applications with supply voltages between -6V and -16V.
Sign in to ask questions about the Analog Devices LTC4214-2IMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4214-2IMS technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -16V |
| Min Supply Voltage | -6V |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4214-2IMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
