
The LTC4214-2IMS#TRPBF is a hot swap controller from Analog Devices, packaged in an MSOP case with a lead-free finish. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between -16V and -6V. This device is suitable for use in applications where hot swapping is required, and it is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC4214-2IMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4214-2IMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -16V |
| Min Supply Voltage | -6V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4214-2IMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
