
The LTC4215CUFD-2#PBF is a hot swap controller from Analog Devices, packaged in a QFN with dimensions of 4mm depth and 5mm length. It operates within a temperature range of 0°C to 70°C and accepts supply voltages between 2.9V and 15V. This device is compliant with RoHS regulations and is available in quantities of 73 per packaging unit.
Sign in to ask questions about the Analog Devices LTC4215CUFD-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4215CUFD-2#PBF technical specifications.
| Package/Case | QFN |
| Depth | 4mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4215CUFD-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
