
The LTC4215CUFD-2#TRPBF is a hot swap controller from Analog Devices, packaged in a QFN package with dimensions of 4mm depth and 5mm length. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device is designed to work with a maximum supply voltage of 15V and a minimum supply voltage of 2.9V.
Sign in to ask questions about the Analog Devices LTC4215CUFD-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4215CUFD-2#TRPBF technical specifications.
| Package/Case | QFN |
| Depth | 4mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4215CUFD-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
