The LTC4215IUFD-3 is an industrial quad voltage regulator with a maximum operating temperature of 85 degrees Celsius. It has 24 terminals and a quad terminal position. The device is packaged in a 24-pin HVQCCN package with a width of 4mm and a length of 5mm. It operates within a supply voltage range of 2.9V to 15V and has a temperature grade of industrial. The device is designed for use in a variety of applications.
Analog Devices LTC4215IUFD-3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N24 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 2.9 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.