
The LTC4215IUFD-3#PBF is a hot swap controller from Analog Devices, packaged in a QFN with dimensions 4mm depth and 5mm length. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.9V and 15V. This device is RoHS compliant and available in quantities of 73, packaged in rail/Tube.
Sign in to ask questions about the Analog Devices LTC4215IUFD-3#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4215IUFD-3#PBF technical specifications.
| Package/Case | QFN |
| Depth | 4mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4215IUFD-3#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
