The LTC4217CDHC is a commercial temperature, single channel power management IC from Analog Devices. It operates over a supply voltage range of 2.9V to 12V and 12V to 26.5V. The device is available in a 5 X 3 MM, PLASTIC, MO-229WJED-1, DFN-16 package. The LTC4217CDHC is suitable for use in applications requiring a commercial temperature range of 0 to 70 degrees Celsius.
Analog Devices LTC4217CDHC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N16 |
| Width | 3 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 26.5 |
| Supply Voltage-Min (Vsup) | 2.9 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.