The LTC4217CDHC-12 is a commercial-grade single-channel power management IC from Analog Devices. It operates within a temperature range of 0°C to 70°C. The device has 16 terminals and is packaged in a 5 x 3 mm plastic DFN-16 package. It can handle supply voltages between 2.9V and 26.5V, with a nominal voltage of 12V.
Analog Devices LTC4217CDHC-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N16 |
| Width | 3 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 26.5 |
| Supply Voltage-Min (Vsup) | 2.9 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.