
The LTC4217CDHC-12#PBF is a hot swap controller from Analog Devices, packaged in a 3mm deep, 5mm long DFN package. It operates over a temperature range of 0°C to 70°C and is suitable for use with a maximum input voltage of 26.5V and a maximum output voltage of 12V. The device can supply a maximum output current of 2A and has a minimum supply voltage of 2.9V. It is RoHS compliant and available in a rail/tube packaging configuration.
Sign in to ask questions about the Analog Devices LTC4217CDHC-12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4217CDHC-12#PBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Length | 5mm |
| Max Input Voltage | 26.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Voltage | 12V |
| Max Supply Voltage | 26.5V |
| Min Supply Voltage | 2.9V |
| Output Voltage | 12V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4217CDHC-12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
