
Hot Swap Controller IC, 2A, 16-DFN package. Features a wide operating voltage range from 2.9V to 26.5V, with a maximum output voltage of 30V. Operates within a temperature range of 0°C to 70°C. DFN EP package dimensions are 5mm length and 3mm depth. RoHS compliant.
Sign in to ask questions about the Analog Devices LTC4217CDHC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4217CDHC#PBF technical specifications.
| Package/Case | DFN EP |
| Depth | 3mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 26.5V |
| Min Supply Voltage | 2.9V |
| Output Voltage | 30V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4217CDHC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
