
The LTC4217CDHC#TRPBF is a hot swap controller from Analog Devices, packaged in a 3mm deep, 5mm long DFN package. It operates over a temperature range of 0°C to 70°C and can handle supply voltages from 2.9V to 26.5V. This device is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Analog Devices LTC4217CDHC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4217CDHC#TRPBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 26.5V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4217CDHC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
