The LTC4217IDHC-12 is a single-channel power management IC from Analog Devices. It features thermal limit functionality and operates over a temperature range of -40°C to 85°C. With a maximum output current of 2A, this IC is suitable for various applications. It is available in a surface-mount DFN-16 package, measuring 5 x 3 mm. The device is not RoHS compliant.
Analog Devices LTC4217IDHC-12 technical specifications.
| Package/Case | DFN |
| Features | Thermal Limit |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 1.6mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.