
The LTC4218CGN#PBF is a hot swap controller from Analog Devices, packaged in a lead-free SSOP package. It operates over a temperature range of 0°C to 70°C and can handle supply voltages between 2.9V and 26.5V. This device is RoHS compliant and available in quantities of 100, packaged in rail or tube packaging.
Sign in to ask questions about the Analog Devices LTC4218CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4218CGN#PBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 26.5V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4218CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
