
Hot Swap Controller IC in a 16-SSOP package, enabling safe insertion and removal of components in live systems. Features a wide operating voltage range from 2.9V to 26.5V, with a maximum operating temperature of 85°C and a minimum of -40°C. This RoHS compliant component offers precise power management capabilities.
Sign in to ask questions about the Analog Devices LTC4218IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4218IGN#PBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26.5V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4218IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
