
1-channel hot swap controller designed for power management. Features a maximum operating voltage of 26.5V and a minimum operating voltage of 2.9V. Operates within a temperature range of -40°C to 85°C. Supplied in a 16-pin SSOP package, with dimensions of 4.98mm length and 3.99mm depth. Packaged on tape and reel, with 2500 units per reel, and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC4218IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4218IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26.5V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4218IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
