
The LTC4221CGN is a dual output power management IC from Analog Devices. It is packaged in a 14-pin SSOP package with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is capable of operating with a supply voltage range of 1V to 13.5V. It is not RoHS compliant and contains lead. The package quantity is 100 and it is packaged in rail/Tube.
Sign in to ask questions about the Analog Devices LTC4221CGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4221CGN technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 1V |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4221CGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
