
The LTC4221CGN#TRPBF is a dual hot swap controller from Analog Devices, designed for power management applications. It operates within a temperature range of 0°C to 70°C and is available in a RoHS compliant SSOP package. The device has a maximum supply voltage of 13.5V and a minimum supply voltage of 1V, with a package quantity of 2500 units per reel. The LTC4221CGN#TRPBF is suitable for use in applications where hot swap functionality is required, such as in data center or telecommunications equipment.
Sign in to ask questions about the Analog Devices LTC4221CGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4221CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 1V |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4221CGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
