
The LTC4222CG#PBF is a hot swap controller with a 15V output voltage and a operating temperature range of 0°C to 70°C. It is available in a G package with a depth of 5.6mm and a length of 13.1mm. The device is RoHS compliant and not radiation hardened. It is supplied in a rail/Tube packaging format with 37 units per package.
Analog Devices LTC4222CG#PBF technical specifications.
| Package/Case | G |
| Depth | 5.6mm |
| Length | 13.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 29V |
| Min Supply Voltage | 2.9V |
| Output Voltage | 15V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4222CG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
