
The LTC4223CGN-1#PBF is a hot swap controller from Analog Devices, packaged in a 100-unit SSOP package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is powered by a supply voltage between 2.7V and 14V. It is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LTC4223CGN-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4223CGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4223CGN-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
