
The LTC4223CGN-2#TRPBF is a hot swap controller from Analog Devices, packaged in a 3.99mm deep SSOP package. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 2.7V and 14V. This device is RoHS compliant and available in quantities of 2500, packaged on tape and reel.
Sign in to ask questions about the Analog Devices LTC4223CGN-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4223CGN-2#TRPBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4223CGN-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
