
The LTC4223IDHD-2#PBF is a hot swap controller from Analog Devices, packaged in a lead-free DFN EP with dimensions of 4mm depth and 5mm length. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is available in quantities of 73, packaged in rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC4223IDHD-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4223IDHD-2#PBF technical specifications.
| Package/Case | DFN EP |
| Depth | 4mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4223IDHD-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
