
IC CNTRLR HOT SWAP DUAL 10-DFN
Sign in to ask questions about the Analog Devices LTC4224CDDB-2#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4224CDDB-2#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Depth | 2mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4224CDDB-2#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
