LINEAR TECHNOLOGY LTC4224IDDB-2#PBF MS-Hot Swap/Low Voltage, Cut Tape Dual Low Voltage Hot Swap Controller
Analog Devices LTC4224IDDB-2#PBF technical specifications.
| Package/Case | DFN EP |
| Depth | 2mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.