
The LTC4224IDDB-2#TRPBF is a hot swap controller from Analog Devices, packaged in a DFN EP with dimensions of 2mm depth and 3mm length. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is suitable for power management applications requiring hot swap functionality.
Sign in to ask questions about the Analog Devices LTC4224IDDB-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4224IDDB-2#TRPBF technical specifications.
| Package/Case | DFN EP |
| Depth | 2mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4224IDDB-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
