
The LTC4224IMS-1#PBF is a hot swap controller from Analog Devices, packaged in an MSOP case with a depth and length of 3mm. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 6V. This lead-free device is RoHS compliant and available in quantities of 50, packaged in rail or tube packaging.
Sign in to ask questions about the Analog Devices LTC4224IMS-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4224IMS-1#PBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4224IMS-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
