
The LTC4224IMS-1#TRPBF is a hot swap controller from Analog Devices, packaged in an MSOP with dimensions of 3mm depth and 3mm length. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 6V. This device is compliant with RoHS regulations and is available in quantities of 2500 per reel.
Sign in to ask questions about the Analog Devices LTC4224IMS-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4224IMS-1#TRPBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4224IMS-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
