
The LTC4224IMS-2#PBF is a hot swap controller from Analog Devices, packaged in an MSOP with dimensions of 3mm depth and 3mm length. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is suitable for applications requiring voltage supply between 2.7V and 6V.
Sign in to ask questions about the Analog Devices LTC4224IMS-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4224IMS-2#PBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4224IMS-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
