
The LTC4225CGN-2#PBF is a general purpose IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a SSOP package with dimensions of 3.99mm depth and 8.74mm length. The IC operates within a supply voltage range of 2.9V to 18V. It is RoHS compliant and available in packaging quantities of 55 units per rail or tube.
Sign in to ask questions about the Analog Devices LTC4225CGN-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4225CGN-2#PBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Length | 8.74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4225CGN-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
