
IC CTLR HOT SWAP DUAL 24-QFN
Sign in to ask questions about the Analog Devices LTC4225CUFD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4225CUFD-1#PBF technical specifications.
| Package/Case | QFN EP |
| Depth | 4mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4225CUFD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
