
The LTC4225IGN-1#PBF is a surface-mount IC packaged in a 55-piece SSOP rail/tube. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.9V and 18V. This IC is RoHS compliant and available in a rail/tube packaging configuration.
Sign in to ask questions about the Analog Devices LTC4225IGN-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4225IGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Length | 8.74mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4225IGN-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
