
The LTC4225IUFD-1#PBF is a general purpose IC from Analog Devices, packaged in a QFN with dimensions 4mm in depth and 5mm in length. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 18V and a minimum voltage of 2.9V. The IC is compliant with RoHS regulations and is packaged in a rail/tube format with 73 units per package.
Sign in to ask questions about the Analog Devices LTC4225IUFD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4225IUFD-1#PBF technical specifications.
| Package/Case | QFN |
| Depth | 4mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4225IUFD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
