
Hot Swap Controller 2-CH 44V 16-Pin QFN EP T/R
Analog Devices LTC4226CUD-1#TRPBF technical specifications.
| Package/Case | QFN |
| Depth | 3mm |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.