The LTC4226IUD-1#TRPBF is a hot swap controller from Analog Devices. It is packaged in a QFN EP package with dimensions of 3mm depth and 3mm length. The device operates over a temperature range of -40°C to 85°C. It can handle supply voltages between 4.5V and 44V. The LTC4226IUD-1#TRPBF is available in quantities of 121 per reel, packaged in tape and reel format. The device is compliant with RoHS regulations.
Analog Devices LTC4226IUD-1#TRPBF technical specifications.
| Package/Case | QFN EP |
| Depth | 3mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 121 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.