
The LTC4226IUD-2#PBF is a hot swap controller from Analog Devices, packaged in a QFN package with dimensions of 3mm depth and 3mm length. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 44V. This device is RoHS compliant but not Reach SVHC compliant. It is available in quantities of 121, packaged in rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC4226IUD-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4226IUD-2#PBF technical specifications.
| Package/Case | QFN |
| Depth | 3mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4226IUD-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
