
The LTC4227CUFD-3#PBF is a single-channel hot swap controller from Analog Devices. It features latched fault and UVLO functionality. Operating within a temperature range of 0°C to 70°C, this device can handle supply voltages between 2.9V and 18V. The LTC4227CUFD-3#PBF is designed for surface mount applications and is packaged in rail/Tube format. It is RoHS compliant but does not meet Reach SVHC requirements.
Analog Devices LTC4227CUFD-3#PBF technical specifications.
| Features | Latched Fault, UVLO |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 2mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4227CUFD-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
