
The LTC4227IUFD-1#PBF is a QFN EP packaged power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 73 and is packaged in rail/Tube packaging. The device is RoHS compliant and not radiation hardened. It operates between a minimum supply voltage of 2.9V and a maximum supply voltage of 18V.
Sign in to ask questions about the Analog Devices LTC4227IUFD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4227IUFD-1#PBF technical specifications.
| Package/Case | QFN EP |
| Depth | 4mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4227IUFD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
