
The LTC4227IUFD-1#TRPBF is a QFN EP packaged power management IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.9V and 18V. The package quantity is 2500 units per reel, packaged in tape and reel format. The device is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC4227IUFD-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4227IUFD-1#TRPBF technical specifications.
| Package/Case | QFN EP |
| Depth | 4mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4227IUFD-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
