
Hot Swap Controller 1-CH 18V 20-Pin QFN EP
Analog Devices LTC4227IUFD-3#PBF technical specifications.
| Package/Case | QFN |
| Features | Latched Fault, UVLO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 2mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
