The LTC4227IUFD-3#TRPBF is a single-channel power management IC from Analog Devices. It features latched fault and UVLO capabilities, and operates within a temperature range of -40°C to 85°C. This QFN surface mount IC has an operating supply current of 2mA and is available in tape and reel packaging. The device is compliant with RoHS regulations.
Analog Devices LTC4227IUFD-3#TRPBF technical specifications.
| Package/Case | QFN |
| Features | Latched Fault, UVLO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 2mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.