
DIODE-OR/HOT SWAP CTRL, 18V, QFN-20
Sign in to ask questions about the Analog Devices LTC4227IUFD-4#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4227IUFD-4#PBF technical specifications.
| Package/Case | QFN |
| Features | Auto Retry, UVLO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 2mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4227IUFD-4#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
