Hot Swap Controller 1-CH 18V 24-Pin SSOP
Analog Devices LTC4229CG#PBF technical specifications.
| Package/Case | SSOP |
| Depth | 5.6mm |
| Features | UVLO, OVP |
| Length | 8.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 2mA |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.