The LTC4229CUFD#PBF is a single-channel power management IC from Analog Devices, featuring under-voltage lockout (UVLO) and over-voltage protection (OVP). It operates over a temperature range of 0°C to 70°C and is available in a QFN package, suitable for surface mount applications. The device consumes a maximum operating supply current of 2mA and is compliant with RoHS regulations.
Analog Devices LTC4229CUFD#PBF technical specifications.
| Package/Case | QFN |
| Features | UVLO, OVP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 2mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.