Hot Swap Controller 1-CH 18V 24-Pin QFN EP T/R
Analog Devices LTC4229CUFD#TRPBF technical specifications.
| Package/Case | QFN |
| Depth | 4mm |
| Features | UVLO, OVP |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.