The LTC4229IG#TRPBF is a single-channel power management IC from Analog Devices. It features under-voltage lockout (UVLO) and over-voltage protection (OVP). The device operates over a temperature range of -40°C to 85°C and is available in a surface-mount SSOP package. It is RoHS compliant and packaged in tape and reel quantities of 1800 units.
Analog Devices LTC4229IG#TRPBF technical specifications.
| Package/Case | SSOP |
| Features | UVLO, OVP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 2mA |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.