
Power Supply Support Circuit, Adjustable, 3 Channel, PDSO20
Sign in to ask questions about the Analog Devices LTC4230CGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4230CGN technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 8.74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 1.7V |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Operating Supply Current | 1.8mA |
| RoHS Compliant | No |
| Width | 3.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4230CGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
