
The LTC4230CGN#PBF is a hot swap controller from Analog Devices, designed for use in power management applications. It operates within a temperature range of 0°C to 70°C and is packaged in a lead-free SSOP package. The device is RoHS compliant and can supply a maximum output current of 16mA. It is available in a rail/tube packaging format with 55 units per package. The LTC4230CGN#PBF is suitable for use in a variety of applications, including those that require high reliability and low power consumption.
Sign in to ask questions about the Analog Devices LTC4230CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4230CGN#PBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 16mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 1.7V |
| Number of Outputs | 3 |
| Output Voltage | 26V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4230CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
