
The LTC4230IGN#PBF is a 3-channel hot swap controller from Analog Devices, available in an SSOP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply current of 3mA and a maximum supply voltage of 16.5V, with a minimum supply voltage of 1.7V. The LTC4230IGN#PBF is packaged in a rail/Tube format with 55 units per package.
Sign in to ask questions about the Analog Devices LTC4230IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4230IGN#PBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 1.7V |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4230IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
