
The LTC4230IGN#TRPBF is a 3-output hot swap controller from Analog Devices. It is packaged in a lead-free SSOP package with a length of 8.74mm and a depth of 3.99mm. The device operates over a temperature range of -40°C to 85°C and can handle supply voltages between 1.7V and 16.5V. The LTC4230IGN#TRPBF is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC4230IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4230IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 1.7V |
| Number of Outputs | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4230IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
